RWR89SR182FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £13.81970
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £25.91500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £16.14190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £19.08750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £19.08750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.73630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.26410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.26410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.17132
Datasheet
182 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89SR182FRS70

DigiKey Part Number
RWR89SR182FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR89SR182FRS70
Description
RES 0.182 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
182 mOhms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£6.79128£6,791.28
Manufacturers Standard Package
Unit Price without VAT:£6.79128
Unit Price with VAT:£8.14954