RWR89S56R0BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £23.74430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £20.62920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £14.31294
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £14.61396
Datasheet
56 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S56R0BRBSL

DigiKey Part Number
RWR89S56R0BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S56R0BRBSL
Description
RES 56 OHM 0.1% 3W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
56 Ohms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£20.62920£2,062.92
Manufacturers Standard Package
Unit Price without VAT:£20.62920
Unit Price with VAT:£24.75504