RWR84SR909FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £20.33220
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £24.01400
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £24.01400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £27.60480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £32.69730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £24.76792
Datasheet
909 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84SR909FSRSL

DigiKey Part Number
RWR84SR909FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR84SR909FSRSL
Description
RES 0.909 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
909 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR84SR909FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£32.69730£3,269.73
Manufacturers Standard Package
Unit Price without VAT:£32.69730
Unit Price with VAT:£39.23676