Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR84S19R1FRS73 | |
|---|---|
cms-digikey-product-number | RWR84S19R1FRS73-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | RWR84S19R1FRS73 |
cms-description | RES 19.1 OHM 7W 1% WW AXIAL |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 19.1 Ohms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
cms-eda-cad-models | RWR84S19R1FRS73 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 500 | £14.35614 | £7,178.07 |
| Unit Price without VAT: | £14.35614 |
|---|---|
| Unit Price with VAT: | £17.22737 |


