RWR82N6040FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.75220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.75220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.88258
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £13.25082
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.35760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.22240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.22240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.15364
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.59640
Datasheet
604 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N6040FSB12

DigiKey Part Number
RWR82N6040FSB12-ND
Manufacturer
Manufacturer Product Number
RWR82N6040FSB12
Description
RES 604 OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
604 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82N6040FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£15.83200£1,583.20
Manufacturers Standard Package
Unit Price without VAT:£15.83200
Unit Price with VAT:£18.99840