RWR82N3920BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £50.69050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £50.69050
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £38.12445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £38.12446
Datasheet
392 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82N3920BSB12

DigiKey Part Number
RWR82N3920BSB12-ND
Manufacturer
Manufacturer Product Number
RWR82N3920BSB12
Description
RES 392 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
392 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82N3920BSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£42.87410£4,287.41
Manufacturers Standard Package
Unit Price without VAT:£42.87410
Unit Price with VAT:£51.44892