RWR81SR200FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £10.40950
Datasheet

Direct


Vishay Dale
In Stock: 62
Unit Price: £15.05000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £19.48110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £40.62820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £48.07070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £48.07070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £35.97399
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £35.97400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £21.60630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £25.49160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £25.49160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.08048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.16886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £26.47240
Datasheet
200 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81SR200FSBSL

DigiKey Part Number
RWR81SR200FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81SR200FSBSL
Description
RES 0.2 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81SR200FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£16.66060£1,666.06
Manufacturers Standard Package
Unit Price without VAT:£16.66060
Unit Price with VAT:£19.99272