RWR81NR280FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £25.49160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £25.49160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.08048
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.16886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £14.05230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £16.66060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £16.66060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.28394
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.71652
Datasheet
280 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR280FSB12

DigiKey Part Number
RWR81NR280FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81NR280FSB12
Description
RES 0.28 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
280 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR280FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£21.60630£2,160.63
Manufacturers Standard Package
Unit Price without VAT:£21.60630
Unit Price with VAT:£25.92756