RWR81NR274FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £25.25650
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £47.62730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £15.68590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.57920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.57920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.76373
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.31350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.11970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.11970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.12194
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.56264
Datasheet
274 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR274FRS73

DigiKey Part Number
RWR81NR274FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR274FRS73
Description
RES 0.274 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
274 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR274FRS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£13.12856£6,564.28
Manufacturers Standard Package
Unit Price without VAT:£13.12856
Unit Price with VAT:£15.75427