RWR81NR158FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £29.83610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £40.62820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £21.60630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £25.49160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £25.49160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £18.16886
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £14.05230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £16.66060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £16.66060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.28394
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.71652
Datasheet
158 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR158FSS70

DigiKey Part Number
RWR81NR158FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR158FSS70
Description
RES 0.158 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
158 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR158FSS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£18.08048£18,080.48
Manufacturers Standard Package
Unit Price without VAT:£18.08048
Unit Price with VAT:£21.69658