RWR80SR267FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £13.33310
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £15.29090
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.29850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £13.33310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.34838
Datasheet
267 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR267FRBSL

DigiKey Part Number
RWR80SR267FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80SR267FRBSL
Description
RES 0.267 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
267 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR267FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£13.33310£1,333.31
Manufacturers Standard Package
Unit Price without VAT:£13.33310
Unit Price with VAT:£15.99972