Direct
Parametric Equivalent
Parametric Equivalent

RWR80S55R6BRB12 | |
|---|---|
DigiKey Part Number | RWR80S55R6BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S55R6BRB12 |
Description | RES 55.6 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 55.6 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S55R6BRB12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £20.13800 | £2,013.80 |
| Unit Price without VAT: | £20.13800 |
|---|---|
| Unit Price with VAT: | £24.16560 |


