RWR80S1540FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £10.03550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £27.47210
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £18.96980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.44920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £13.51150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £13.51150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.53364
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £13.92260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £16.50690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £16.50690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.52010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.82270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.16840
Datasheet
154 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1540FRBSL

DigiKey Part Number
RWR80S1540FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S1540FRBSL
Description
RES 154 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1540FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.82270£882.27
Manufacturers Standard Package
Unit Price without VAT:£8.82270
Unit Price with VAT:£10.58724