RWR80N19R6FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £15.49740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £11.44920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £13.51150
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.52010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.82270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.82270
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £6.16840
Datasheet
19.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N19R6FRRSL

DigiKey Part Number
RWR80N19R6FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N19R6FRRSL
Description
RES 19.6 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N19R6FRRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£13.51150£1,351.15
Manufacturers Standard Package
Unit Price without VAT:£13.51150
Unit Price with VAT:£16.21380