RWR78S31R6FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £10.94920
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.33250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £14.56220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £14.56220
Datasheet
31.6 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S31R6FRB12

DigiKey Part Number
RWR78S31R6FRB12-ND
Manufacturer
Manufacturer Product Number
RWR78S31R6FRB12
Description
RES 31.6 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S31R6FRB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£8.10030£810.03
Manufacturers Standard Package
Unit Price without VAT:£8.10030
Unit Price with VAT:£9.72036