RWR78N29R4FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £12.44730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £14.69780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.80426
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £8.17570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.63900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.63900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £7.03152
Datasheet
29.4 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N29R4FRBSL

DigiKey Part Number
RWR78N29R4FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78N29R4FRBSL
Description
RES 29.4 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
29.4 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78N29R4FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£14.69780£1,469.78
Manufacturers Standard Package
Unit Price without VAT:£14.69780
Unit Price with VAT:£17.63736