RWR74S3011FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: £7.91010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £19.50080
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £26.47240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.08360
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.73070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £10.73070
Datasheet
3.01 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S3011FSS73

DigiKey Part Number
RWR74S3011FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S3011FSS73
Description
RES 3.01K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S3011FSS73 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£7.52466£3,762.33
Manufacturers Standard Package
Unit Price without VAT:£7.52466
Unit Price with VAT:£9.02959