
RW81U1R00DB12 | |
|---|---|
DigiKey Part Number | 541-RW81U1R00DB12-ND |
Manufacturer | |
Manufacturer Product Number | RW81U1R00DB12 |
Description | G-1-125 1 .5% RW81U1R00D B12 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.085" Dia x 0.250" L (2.16mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.83000 | £7.83 |
| 10 | £5.42200 | £54.22 |
| 25 | £4.77080 | £119.27 |
| 50 | £4.36300 | £218.15 |
| 100 | £4.01650 | £401.65 |
| 300 | £3.57093 | £1,071.28 |
| 500 | £3.39990 | £1,699.95 |
| 1,000 | £3.19841 | £3,198.41 |
| Unit Price without VAT: | £7.83000 |
|---|---|
| Unit Price with VAT: | £9.39600 |

