
RW79U5R00FB12 | |
|---|---|
DigiKey Part Number | 541-RW79U5R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW79U5R00FB12 |
Description | RS-2B-300 5 1% RW79U5R00F B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.62000 | £2.62 |
| 10 | £1.75900 | £17.59 |
| 25 | £1.52560 | £38.14 |
| 50 | £1.37940 | £68.97 |
| 100 | £1.25530 | £125.53 |
| 300 | £1.09533 | £328.60 |
| 500 | £1.03392 | £516.96 |
| 1,000 | £0.96158 | £961.58 |
| 5,000 | £0.83288 | £4,164.40 |
| Unit Price without VAT: | £2.62000 |
|---|---|
| Unit Price with VAT: | £3.14400 |

