
RW79U1R00FB12 | |
|---|---|
DigiKey Part Number | 541-RW79U1R00FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW79U1R00FB12 |
Description | RS-2B-300 1 1% RW79U1R00F B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.32000 | £2.32 |
| 10 | £1.55000 | £15.50 |
| 25 | £1.34240 | £33.56 |
| 50 | £1.21220 | £60.61 |
| 100 | £1.10160 | £110.16 |
| 300 | £0.95920 | £287.76 |
| 500 | £0.90454 | £452.27 |
| 1,000 | £0.84014 | £840.14 |
| 5,000 | £0.72555 | £3,627.75 |
| Unit Price without VAT: | £2.32000 |
|---|---|
| Unit Price with VAT: | £2.78400 |

