
RW74UR100FB12 | |
|---|---|
DigiKey Part Number | 541-RW74UR100FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW74UR100FB12 |
Description | RS-5-69 .1 1% RW74UR100F B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.48000 | £4.48 |
| 10 | £3.04800 | £30.48 |
| 25 | £2.66240 | £66.56 |
| 50 | £2.42060 | £121.03 |
| 100 | £2.21520 | £221.52 |
| 300 | £1.95080 | £585.24 |
| 500 | £1.84930 | £924.65 |
| 1,000 | £1.72971 | £1,729.71 |
| Unit Price without VAT: | £4.48000 |
|---|---|
| Unit Price with VAT: | £5.37600 |

