
RW67V151B12 | |
|---|---|
DigiKey Part Number | 541-RW67V151B12-ND |
Manufacturer | |
Manufacturer Product Number | RW67V151B12 |
Description | RS-5-70 150 5% RW67V151 B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms 6.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | - | |
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.44100 | £14.41 |
| 25 | £1.24720 | £31.18 |
| 50 | £1.12520 | £56.26 |
| 100 | £1.02180 | £102.18 |
| 300 | £0.88853 | £266.56 |
| 500 | £0.83736 | £418.68 |
| 1,000 | £0.77707 | £777.07 |
| 5,000 | £0.66979 | £3,348.95 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

