
RS1/29R000FE70 | |
|---|---|
DigiKey Part Number | 541-RS1/29R000FE70TR-ND - Tape & Reel (TR) 541-RS1/29R000FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS1/29R000FE70 |
Description | RS-1/2 9 1% E70 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Ohms ±1% 0.75W, 3/4W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 10 | £1.63300 | £16.33 |
| 25 | £1.41560 | £35.39 |
| 50 | £1.27920 | £63.96 |
| 100 | £1.16340 | £116.34 |
| 250 | £1.03644 | £259.11 |
| 500 | £0.95702 | £478.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.30007 | £1,300.07 |
| 2,000 | £1.22049 | £2,440.98 |
| 3,000 | £1.17962 | £3,538.86 |
| 5,000 | £1.13340 | £5,667.00 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |

