Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS02BR7500FE70 | |
|---|---|
DigiKey Part Number | 541-RS02BR7500FE70TR-ND - Tape & Reel (TR) 541-RS02BR7500FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR7500FE70 |
Description | RES 0.75 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR7500FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.99000 | £3.99 |
| 10 | £2.70800 | £27.08 |
| 25 | £2.36200 | £59.05 |
| 50 | £2.14520 | £107.26 |
| 100 | £1.96110 | £196.11 |
| 250 | £1.75940 | £439.85 |
| 500 | £1.64390 | £821.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.55660 | £1,556.60 |
| 2,000 | £1.46378 | £2,927.56 |
| 3,000 | £1.41612 | £4,248.36 |
| 5,000 | £1.36221 | £6,811.05 |
| Unit Price without VAT: | £3.99000 |
|---|---|
| Unit Price with VAT: | £4.78800 |






