
RS02BR2500FE70 | |
|---|---|
DigiKey Part Number | RSB-.25RTR-ND - Tape & Reel (TR) RSB-.25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR2500FE70 |
Description | RES 0.25 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR2500FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.61000 | £2.61 |
| 10 | £1.75200 | £17.52 |
| 25 | £1.51920 | £37.98 |
| 50 | £1.37360 | £68.68 |
| 100 | £1.25000 | £125.00 |
| 250 | £1.11448 | £278.62 |
| 500 | £1.02976 | £514.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.97691 | £976.91 |
| 2,000 | £0.91454 | £1,829.08 |
| 3,000 | £0.88251 | £2,647.53 |
| 5,000 | £0.84628 | £4,231.40 |
| 7,000 | £0.82470 | £5,772.90 |
| Unit Price without VAT: | £2.61000 |
|---|---|
| Unit Price with VAT: | £3.13200 |

