
RS02B680R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B680R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B680R0FE12 |
Description | RS-2B 680 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.30000 | £2.30 |
| 10 | £1.53700 | £15.37 |
| 25 | £1.33080 | £33.27 |
| 50 | £1.20180 | £60.09 |
| 100 | £1.09200 | £109.20 |
| 300 | £0.95077 | £285.23 |
| 500 | £0.89654 | £448.27 |
| 1,000 | £0.83262 | £832.62 |
| 5,000 | £0.71892 | £3,594.60 |
| Unit Price without VAT: | £2.30000 |
|---|---|
| Unit Price with VAT: | £2.76000 |

