
RS02B4K000FE70 | |
|---|---|
DigiKey Part Number | RSB-4.0KRTR-ND - Tape & Reel (TR) RSB-4.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B4K000FE70 |
Description | RES 4.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B4K000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.41900 | £14.19 |
| 25 | £1.22720 | £30.68 |
| 50 | £1.10780 | £55.39 |
| 100 | £1.00600 | £100.60 |
| 250 | £0.89448 | £223.62 |
| 500 | £0.82468 | £412.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.10285 | £1,102.85 |
| 2,000 | £1.03372 | £2,067.44 |
| 3,000 | £0.99823 | £2,994.69 |
| 5,000 | £0.95808 | £4,790.40 |
| 7,000 | £0.93416 | £6,539.12 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

