
RS02B4K000FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B4K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B4K000FE12 |
Description | RS-2B 4K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.85000 | £2.85 |
| 10 | £1.91500 | £19.15 |
| 25 | £1.66280 | £41.57 |
| 50 | £1.50480 | £75.24 |
| 100 | £1.37040 | £137.04 |
| 300 | £1.19753 | £359.26 |
| 500 | £1.13114 | £565.57 |
| 1,000 | £1.05292 | £1,052.92 |
| 5,000 | £0.91380 | £4,569.00 |
| Unit Price without VAT: | £2.85000 |
|---|---|
| Unit Price with VAT: | £3.42000 |

