
RS02B3R900FE70 | |
|---|---|
DigiKey Part Number | RSB-3.9RTR-ND - Tape & Reel (TR) RSB-3.9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B3R900FE70 |
Description | RES 3.9 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B3R900FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.33000 | £1.33 |
| 10 | £0.87400 | £8.74 |
| 25 | £0.75200 | £18.80 |
| 50 | £0.67540 | £33.77 |
| 100 | £0.61040 | £61.04 |
| 250 | £0.53916 | £134.79 |
| 500 | £0.49452 | £247.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.95265 | £952.65 |
| 2,000 | £0.89170 | £1,783.40 |
| 3,000 | £0.86039 | £2,581.17 |
| 5,000 | £0.82499 | £4,124.95 |
| 7,000 | £0.80390 | £5,627.30 |
| Unit Price without VAT: | £1.33000 |
|---|---|
| Unit Price with VAT: | £1.59600 |

