3 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B3K000FS70

DigiKey Part Number
541-RS02B3K000FS70TR-ND - Tape & Reel (TR)
541-RS02B3K000FS70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B3K000FS70
Description
RES 3.0K OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B3K000FS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.32000£2.32
10£1.55000£15.50
25£1.34280£33.57
50£1.21300£60.65
100£1.10240£110.24
250£0.98124£245.31
500£0.90546£452.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.21148£1,211.48
2,000£1.13646£2,272.92
3,000£1.09793£3,293.79
5,000£1.05437£5,271.85
7,000£1.02841£7,198.87
Manufacturers Standard Package
Unit Price without VAT:£2.32000
Unit Price with VAT:£2.78400