
RS02B2K200FE70 | |
|---|---|
DigiKey Part Number | RSB-2.2KRTR-ND - Tape & Reel (TR) RSB-2.2KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B2K200FE70 |
Description | RES 2.2K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B2K200FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 10 | £1.75000 | £17.50 |
| 25 | £1.51840 | £37.96 |
| 50 | £1.37260 | £68.63 |
| 100 | £1.24910 | £124.91 |
| 250 | £1.11376 | £278.44 |
| 500 | £1.02908 | £514.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.11311 | £1,113.11 |
| 2,000 | £1.04335 | £2,086.70 |
| 3,000 | £1.00752 | £3,022.56 |
| 5,000 | £0.96700 | £4,835.00 |
| 7,000 | £0.94286 | £6,600.02 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |

