
RS02B22K00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B22K00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B22K00FE12 |
Description | RS-2B 22K 1% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.60000 | £4.60 |
| 10 | £3.13700 | £31.37 |
| 25 | £2.74120 | £68.53 |
| 50 | £2.49280 | £124.64 |
| 100 | £2.28190 | £228.19 |
| 300 | £2.01050 | £603.15 |
| 500 | £1.90632 | £953.16 |
| 1,000 | £1.78356 | £1,783.56 |
| Unit Price without VAT: | £4.60000 |
|---|---|
| Unit Price with VAT: | £5.52000 |

