
RS02B1K200FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B1K200FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B1K200FE12 |
Description | RS-2B 1.2K 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.48000 | £2.48 |
| 10 | £1.66600 | £16.66 |
| 25 | £1.44400 | £36.10 |
| 50 | £1.30500 | £65.25 |
| 100 | £1.18660 | £118.66 |
| 300 | £1.03457 | £310.37 |
| 500 | £0.97616 | £488.08 |
| 1,000 | £0.90733 | £907.33 |
| 5,000 | £0.78491 | £3,924.55 |
| Unit Price without VAT: | £2.48000 |
|---|---|
| Unit Price with VAT: | £2.97600 |

