
RS02B1K000FE12 | |
|---|---|
DigiKey Part Number | RS02B1K000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B1K000FE12 |
Description | RES 1.0K OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.79000 | £2.79 |
| 10 | £1.87400 | £18.74 |
| 25 | £1.62680 | £40.67 |
| 50 | £1.47160 | £73.58 |
| 100 | £1.34000 | £134.00 |
| 300 | £1.17047 | £351.14 |
| 500 | £1.10540 | £552.70 |
| 1,000 | £1.02873 | £1,028.73 |
| 5,000 | £0.89236 | £4,461.80 |
| Unit Price without VAT: | £2.79000 |
|---|---|
| Unit Price with VAT: | £3.34800 |

