
RS02B10R00FS70 | |
|---|---|
DigiKey Part Number | RSB-10TR-ND - Tape & Reel (TR) RSB-10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B10R00FS70 |
Description | RES 10 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B10R00FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B10R00FE70 | Vishay Dale | 622 | RSB-10RCT-ND | £2.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.51900 | £15.19 |
| 25 | £1.31560 | £32.89 |
| 50 | £1.18800 | £59.40 |
| 100 | £1.07960 | £107.96 |
| 250 | £0.96076 | £240.19 |
| 500 | £0.88646 | £443.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.04421 | £1,044.21 |
| 2,000 | £0.97826 | £1,956.52 |
| 3,000 | £0.94439 | £2,833.17 |
| 5,000 | £0.90608 | £4,530.40 |
| 7,000 | £0.88325 | £6,182.75 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |

