
RS02B100R0FS70 | |
|---|---|
DigiKey Part Number | RSB-100TR-ND - Tape & Reel (TR) RSB-100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B100R0FS70 |
Description | RES 100 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B100R0FS70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.04300 | £10.43 |
| 25 | £0.89880 | £22.47 |
| 50 | £0.80880 | £40.44 |
| 100 | £0.73220 | £73.22 |
| 250 | £0.64816 | £162.04 |
| 500 | £0.59558 | £297.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.05393 | £1,053.93 |
| 2,000 | £0.98737 | £1,974.74 |
| 3,000 | £0.95318 | £2,859.54 |
| 5,000 | £0.91451 | £4,572.55 |
| 7,000 | £0.89148 | £6,240.36 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

