
RS01AR7500FE70 | |
|---|---|
DigiKey Part Number | RSA-.75RTR-ND - Tape & Reel (TR) RSA-.75RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR7500FE70 |
Description | RES 0.75 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR7500FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.27700 | £12.77 |
| 25 | £1.10360 | £27.59 |
| 50 | £0.99520 | £49.76 |
| 100 | £0.90270 | £90.27 |
| 250 | £0.80148 | £200.37 |
| 500 | £0.73812 | £369.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.31994 | £1,319.94 |
| 2,000 | £1.23933 | £2,478.66 |
| 3,000 | £1.19792 | £3,593.76 |
| 5,000 | £1.15109 | £5,755.45 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

