300 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01AR3000FE70

DigiKey Part Number
RSA-.30RTR-ND - Tape & Reel (TR)
RSA-.30RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01AR3000FE70
Description
RES 0.3 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01AR3000FE70 Models
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
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
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
In-Stock: 427
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.94000£1.94
10£1.28900£12.89
25£1.11400£27.85
50£1.00440£50.22
100£0.91110£91.11
250£0.80892£202.23
500£0.74498£372.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.33223£1,332.23
2,000£1.25087£2,501.74
3,000£1.20907£3,627.21
5,000£1.16181£5,809.05
Manufacturers Standard Package
Unit Price without VAT:£1.94000
Unit Price with VAT:£2.32800