
RS01AR2500FE70 | |
|---|---|
DigiKey Part Number | RSA-.25RTR-ND - Tape & Reel (TR) RSA-.25RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01AR2500FE70 |
Description | RES 0.25 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01AR2500FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £1.62500 | £16.25 |
| 25 | £1.40840 | £35.21 |
| 50 | £1.27260 | £63.63 |
| 100 | £1.15720 | £115.72 |
| 250 | £1.03068 | £257.67 |
| 500 | £0.95156 | £475.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.33223 | £1,332.23 |
| 2,000 | £1.25087 | £2,501.74 |
| 3,000 | £1.20907 | £3,627.21 |
| 5,000 | £1.16181 | £5,809.05 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |

