
RS01A715R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A715R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A715R0FE12 |
Description | RS-1A 715 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.53000 | £2.53 |
| 10 | £1.70200 | £17.02 |
| 25 | £1.47560 | £36.89 |
| 50 | £1.33380 | £66.69 |
| 100 | £1.21320 | £121.32 |
| 300 | £1.05807 | £317.42 |
| 500 | £0.99850 | £499.25 |
| 1,000 | £0.92830 | £928.30 |
| 5,000 | £0.80345 | £4,017.25 |
| Unit Price without VAT: | £2.53000 |
|---|---|
| Unit Price with VAT: | £3.03600 |

