68 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A68R00FS70

DigiKey Part Number
RSA-68TR-ND - Tape & Reel (TR)
RSA-68CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A68R00FS70
Description
RES 68 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A68R00FS70 Models
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
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
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
In-Stock: 877
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.70000£1.70
10£1.12700£11.27
25£0.97240£24.31
50£0.87560£43.78
100£0.79330£79.33
250£0.70304£175.76
500£0.64652£323.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.15071£1,150.71
2,000£1.07894£2,157.88
3,000£1.04207£3,126.21
5,000£1.00038£5,001.90
7,000£0.97555£6,828.85
Manufacturers Standard Package
Unit Price without VAT:£1.70000
Unit Price with VAT:£2.04000