680 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A680R0FE70

DigiKey Part Number
541-RS01A680R0FE70TR-ND - Tape & Reel (TR)
541-RS01A680R0FE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A680R0FE70
Description
RES 680 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A680R0FE70 Models
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
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
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
In-Stock: 932
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.03000£2.03
10£1.35500£13.55
25£1.17120£29.28
50£1.05660£52.83
100£0.95900£95.90
250£0.85216£213.04
500£0.78528£392.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.04421£1,044.21
2,000£0.97826£1,956.52
3,000£0.94439£2,833.17
5,000£0.90608£4,530.40
7,000£0.88325£6,182.75
Manufacturers Standard Package
Unit Price without VAT:£2.03000
Unit Price with VAT:£2.43600