
RS01A600R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A600R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A600R0FE12 |
Description | RS-1A 600 1% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.03000 | £3.03 |
| 10 | £2.04200 | £20.42 |
| 25 | £1.77440 | £44.36 |
| 50 | £1.60680 | £80.34 |
| 100 | £1.46440 | £146.44 |
| 300 | £1.28100 | £384.30 |
| 500 | £1.21058 | £605.29 |
| 1,000 | £1.12763 | £1,127.63 |
| 5,000 | £0.98009 | £4,900.45 |
| Unit Price without VAT: | £3.03000 |
|---|---|
| Unit Price with VAT: | £3.63600 |

