4 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A4K000FE70

DigiKey Part Number
RSA-4.0KRTR-ND - Tape & Reel (TR)
RSA-4.0KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A4K000FE70
Description
RES 4.0K OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A4K000FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.09000£4.09
10£2.78200£27.82
25£2.42720£60.68
50£2.20540£110.27
100£2.01660£201.66
250£1.80984£452.46
500£1.69666£848.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.29842£2,298.42
2,000£2.16911£4,338.22
3,000£2.10270£6,308.10
Manufacturers Standard Package
Unit Price without VAT:£4.09000
Unit Price with VAT:£4.90800