
RS01A3R300FB12 | |
|---|---|
DigiKey Part Number | 541-RS01A3R300FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A3R300FB12 |
Description | RS-1A 3.3 1% B12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.27000 | £3.27 |
| 10 | £2.20900 | £22.09 |
| 25 | £1.92160 | £48.04 |
| 50 | £1.74120 | £87.06 |
| 100 | £1.58810 | £158.81 |
| 300 | £1.39110 | £417.33 |
| 500 | £1.31544 | £657.72 |
| 1,000 | £1.22630 | £1,226.30 |
| 5,000 | £1.06777 | £5,338.85 |
| Unit Price without VAT: | £3.27000 |
|---|---|
| Unit Price with VAT: | £3.92400 |

