
RS01A30R00FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A30R00FE70TR-ND - Tape & Reel (TR) 541-RS01A30R00FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A30R00FE70 |
Description | RES 30 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A30R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 10 | £1.85300 | £18.53 |
| 25 | £1.60880 | £40.22 |
| 50 | £1.45560 | £72.78 |
| 100 | £1.32550 | £132.55 |
| 250 | £1.18292 | £295.73 |
| 500 | £1.09374 | £546.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.04421 | £1,044.21 |
| 2,000 | £0.97826 | £1,956.52 |
| 3,000 | £0.94439 | £2,833.17 |
| 5,000 | £0.90608 | £4,530.40 |
| 7,000 | £0.88325 | £6,182.75 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

