
RS01A2R900FE12 | |
|---|---|
DigiKey Part Number | 541-RS01A2R900FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A2R900FE12 |
Description | RS-1A 2.9 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.9 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.05000 | £3.05 |
| 10 | £2.05100 | £20.51 |
| 25 | £1.78240 | £44.56 |
| 50 | £1.61420 | £80.71 |
| 100 | £1.47120 | £147.12 |
| 300 | £1.28703 | £386.11 |
| 500 | £1.21636 | £608.18 |
| 1,000 | £1.13306 | £1,133.06 |
| 5,000 | £0.98490 | £4,924.50 |
| Unit Price without VAT: | £3.05000 |
|---|---|
| Unit Price with VAT: | £3.66000 |

