
RS01A2R000FE70 | |
|---|---|
DigiKey Part Number | RSA-2.0RTR-ND - Tape & Reel (TR) RSA-2.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A2R000FE70 |
Description | RES 2.0 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A2R000FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.24900 | £12.49 |
| 25 | £1.07840 | £26.96 |
| 50 | £0.97200 | £48.60 |
| 100 | £0.88160 | £88.16 |
| 250 | £0.78248 | £195.62 |
| 500 | £0.72048 | £360.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.68115 | £681.15 |
| 2,000 | £0.63550 | £1,271.00 |
| 3,000 | £0.61205 | £1,836.15 |
| 5,000 | £0.58553 | £2,927.65 |
| 7,000 | £0.56973 | £3,988.11 |
| 10,000 | £0.55429 | £5,542.90 |
| Unit Price without VAT: | £1.87000 |
|---|---|
| Unit Price with VAT: | £2.24400 |

