2.7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A2K700FE70

DigiKey Part Number
RSA-2.7KRTR-ND - Tape & Reel (TR)
RSA-2.7KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A2K700FE70
Description
RES 2.7K OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A2K700FE70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.45000£2.45
10£1.64400£16.44
25£1.42520£35.63
50£1.28800£64.40
100£1.17140£117.14
250£1.04364£260.91
500£0.96372£481.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.30007£1,300.07
2,000£1.22049£2,440.98
3,000£1.17962£3,538.86
5,000£1.13340£5,667.00
Manufacturers Standard Package
Unit Price without VAT:£2.45000
Unit Price with VAT:£2.94000