2.5 kOhms ±1% 1W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A2K500FE12

DigiKey Part Number
541-RS01A2K500FE12-ND
Manufacturer
Manufacturer Product Number
RS01A2K500FE12
Description
RS-1A 2.5K 1% E12 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±1% 1W Through Hole Resistor Axial Wirewound
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
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
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
In-Stock: 48
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.14000£3.14
10£2.12100£21.21
25£1.84400£46.10
50£1.67020£83.51
100£1.52270£152.27
300£1.33287£399.86
500£1.26000£630.00
1,000£1.17412£1,174.12
5,000£1.02137£5,106.85
Manufacturers Standard Package
Unit Price without VAT:£3.14000
Unit Price with VAT:£3.76800